Oxley OXL/CLH/80/12AC/FL30/Blue technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Ratings | IP67 |
| Termination | Lead Wire |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/80/12AC/FL30/Blue to view detailed technical specifications.
No datasheet is available for this part.