Oxley OXL/CLH/80/24AC/FL30/Green technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Termination | Lead Wire |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/80/24AC/FL30/Green to view detailed technical specifications.
No datasheet is available for this part.