Oxley OXL/CLH/80/P/12AC/FL30/H/BLUE technical specifications.
| Color | Blue |
| Forward Current | 15mA |
| Luminous Intensity | 900mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/CLH/80/P/12AC/FL30/H/BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.