The OXL/MIL50/12AC/FL30/AlGaAsRed LED from Oxley features a red color with a luminous intensity of 900mcd and a viewing angle of 60°. It has a voltage rating of 12V and a current rating of 15mA. The LED is designed for panel mount applications with a length of 14mm.
Oxley OXL/MIL50/12AC/FL30/AlGaAsRed technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Length | 14mm |
| Luminous Intensity | 900mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/MIL50/12AC/FL30/AlGaAsRed to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.