
Oxley OXL/MIL50/24AC/FL30/H/Green technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Length | 16.5mm |
| Luminous Intensity | 940mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Oxley OXL/MIL50/24AC/FL30/H/Green to view detailed technical specifications.
No datasheet is available for this part.
