Oxley SN/040/LT/DSILVER technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 8.9mm |
| Reach SVHC Compliant | No |
| Series | Snale |
| RoHS | Compliant |
Download the complete datasheet for Oxley SN/040/LT/DSILVER to view detailed technical specifications.
No datasheet is available for this part.