Oxley SN/040/LTSILVER technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 9.5mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | Snale |
| RoHS | Compliant |
Download the complete datasheet for Oxley SN/040/LTSILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
