Oxley SN/040/RP technical specifications.
| Length | 2.4mm |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Oxley SN/040/RP to view detailed technical specifications.
No datasheet is available for this part.