Oxley SN/040/SOSILVER technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 6.1mm |
| Reach SVHC Compliant | No |
| Resistance | 0.002R |
| Series | Snale |
| RoHS | Compliant |
Download the complete datasheet for Oxley SN/040/SOSILVER to view detailed technical specifications.
No datasheet is available for this part.