Oxley SN/050/LT/BASILVER technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 12.58mm |
| Reach SVHC Compliant | No |
| Series | Snale |
| RoHS | Compliant |
Download the complete datasheet for Oxley SN/050/LT/BASILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
