Oxley STR/LH/8/110/FL30/WE technical specifications.
| Current Rating | 5mA |
| Length | 31mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Oxley STR/LH/8/110/FL30/WE to view detailed technical specifications.
No datasheet is available for this part.