Oxley STR/LH/8/12/FL30/BE technical specifications.
| Current Rating | 15mA |
| Length | 26mm |
| Mount | Panel |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Oxley STR/LH/8/12/FL30/BE to view detailed technical specifications.
No datasheet is available for this part.