Oxley STR/LH/8/24/FL30/GN technical specifications.
| Current Rating | 15mA |
| Length | 26mm |
| Mount | Panel |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Oxley STR/LH/8/24/FL30/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.