Oxley STR/LH/8/FL30/AlGaAs technical specifications.
| Current Rating | 20mA |
| Length | 26mm |
| Mount | Panel |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Oxley STR/LH/8/FL30/AlGaAs to view detailed technical specifications.
No datasheet is available for this part.