OZ Optics 101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics 101 to view detailed technical specifications.
No datasheet is available for this part.