OZ Optics 103 technical specifications.
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Thickness | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics 103 to view detailed technical specifications.
No datasheet is available for this part.