
CONDUIT BUSHING, INSULATING, PHENOLIC, BLACK, 1.5IN,; Trade Size:1-1/2; Conduit Colour:Black; Conduit Material:Thermoset Polymer; Accessory Type:Insulating Bushing; Body Material:Thermosetting Phenolic; Colour:Black
OZ Optics A-150 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Inside Diameter | 1.5inch |
| Mount | Bushing |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics A-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
