
OZ Optics BB-150 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Inside Diameter | 1.5inch |
| Mount | Bushing |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for OZ Optics BB-150 to view detailed technical specifications.
No datasheet is available for this part.
