P.M.A 9407-738-22401 technical specifications.
| Package/Case | Module |
| Depth | 114.5mm |
| Length | 99mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for P.M.A 9407-738-22401 to view detailed technical specifications.
No datasheet is available for this part.