P.M.A CI45-113-00000-000 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 31V |
| Output Type | Frequency |
| RoHS | Compliant |
Download the complete datasheet for P.M.A CI45-113-00000-000 to view detailed technical specifications.
No datasheet is available for this part.