P.M.A KS90-115-0000D-000 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for P.M.A KS90-115-0000D-000 to view detailed technical specifications.
No datasheet is available for this part.