P.M.A STB55-5000-000 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 230V |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for P.M.A STB55-5000-000 to view detailed technical specifications.
No datasheet is available for this part.