P.M.A TB40-100-0000D-000 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 250V |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for P.M.A TB40-100-0000D-000 to view detailed technical specifications.
No datasheet is available for this part.