P1db P1-SMAP/SMAP-141CJ-02.0 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Brass |
Download the complete datasheet for P1db P1-SMAP/SMAP-141CJ-02.0 to view detailed technical specifications.
No datasheet is available for this part.