P2M AC-RX technical specifications.
| Package/Case | Module |
| Height | 3mm |
| Length | 38.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Modulation Technique | AM |
| Operating Supply Voltage | 5.5V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for P2M AC-RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
