P2M TX1-HCS-433 technical specifications.
| Depth | 35mm |
| Frequency | 433.92MHz |
| Height | 13.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Width | 56.5mm |
| RoHS | Compliant |
Download the complete datasheet for P2M TX1-HCS-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
