P3 International P0260 technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Weight | 0.156lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for P3 International P0260 to view detailed technical specifications.
No datasheet is available for this part.