
P3 International P4400 technical specifications.
| Package/Case | 125 |
| Height | 5.125inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 2.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for P3 International P4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
