P3 International P4860 technical specifications.
| Height | 2.5inch |
| Length | 9inch |
| Weight | 0.29lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for P3 International P4860 to view detailed technical specifications.
No datasheet is available for this part.