Pace 8007-0428 technical specifications.
| Package/Case | 0428 |
| Height | 134mm |
| Max Operating Temperature | 482°C |
| Min Operating Temperature | 149°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 197V |
| Output Power | 575W |
| Power Consumption | 575W |
| Reach SVHC Compliant | No |
| Weight | 4.3kg |
| Width | 245mm |
| RoHS | Compliant |
Download the complete datasheet for Pace 8007-0428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
