Pace 8007-0479 technical specifications.
| Package/Case | 482 |
| Frequency | 50Hz |
| Height | 135mm |
| Max Operating Temperature | 482°C |
| Min Operating Temperature | 37°C |
| Output Power | 240W |
| Power Consumption | 240W |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Pace 8007-0479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.