Pacific Illumination 1200 technical specifications.
| Height | 0.25inch |
| Length | 7.5inch |
| Weight | 0.025lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 1200 to view detailed technical specifications.
No datasheet is available for this part.