Scotch-Brite(TM) Cut and Polish Unitized Wheel_ 1 in x 1 in x 3/16 in 5A FIN_ 50 per case UPC#00048011015606
Pacific Illumination 1560 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 1560 to view detailed technical specifications.
No datasheet is available for this part.