Transformer Audio; Wire Leads; Chassis Mount; 3.06H x 2.50W x 2.75 in. D
Pacific Illumination 1620 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 1620 to view detailed technical specifications.
No datasheet is available for this part.