Pacific Illumination 1670 technical specifications.
| Height | 3.25inch |
| Length | 21.25inch |
| Weight | 0.08lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 1670 to view detailed technical specifications.
No datasheet is available for this part.