Standoff; Round; Aluminum; 6-32 Thread; 1/4 OD; 13/16 Length; Full Thread
Pacific Illumination 9240 technical specifications.
| Height | 7inch |
| Length | 21.5inch |
| Mount | Panel |
| Weight | 3.02lb |
| Width | 9.75inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 9240 to view detailed technical specifications.
No datasheet is available for this part.