Screw Machine; No. 6-32 Thread Size; 1.25 in. Long
Pacific Illumination 9440 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 9440 to view detailed technical specifications.
No datasheet is available for this part.