Pacific Illumination 9780 technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.02lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 9780 to view detailed technical specifications.
No datasheet is available for this part.