Pacific Illumination HT062A-NDNBB23-R technical specifications.
| Height | 0.25inch |
| Length | 8.5inch |
| Mount | Wire |
| Weight | 0.04lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Illumination HT062A-NDNBB23-R to view detailed technical specifications.
No datasheet is available for this part.