
Pacific Resistor FMC05 technical specifications.
| Inside Diameter | 5mm |
| Length | 22mm |
| Mount | Bushing |
| Outside Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMC05 to view detailed technical specifications.
No datasheet is available for this part.
