
Pacific Resistor FMC08 technical specifications.
| Inside Diameter | 8mm |
| Length | 25mm |
| Mount | Bushing |
| Outside Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMC08 to view detailed technical specifications.
No datasheet is available for this part.
