
Pacific Resistor FMC16 technical specifications.
| Inside Diameter | 16mm |
| Length | 36mm |
| Mount | Bushing |
| Outside Diameter | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMC16 to view detailed technical specifications.
No datasheet is available for this part.
