
Pacific Resistor FMC25 technical specifications.
| Inside Diameter | 25mm |
| Length | 58mm |
| Mount | Bushing |
| Outside Diameter | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMC25 to view detailed technical specifications.
No datasheet is available for this part.
