
Pacific Resistor FMC30 technical specifications.
| Inside Diameter | 30mm |
| Length | 68mm |
| Mount | Bushing |
| Outside Diameter | 47mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMC30 to view detailed technical specifications.
No datasheet is available for this part.
