
Pacific Resistor FMCN12 technical specifications.
| Inside Diameter | 12mm |
| Length | 32mm |
| Mount | Bushing |
| Outside Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMCN12 to view detailed technical specifications.
No datasheet is available for this part.
