
Pacific Resistor FMCN20 technical specifications.
| Inside Diameter | 20mm |
| Length | 45mm |
| Mount | Bushing |
| Outside Diameter | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMCN20 to view detailed technical specifications.
No datasheet is available for this part.
