
Pacific Resistor PM12C technical specifications.
| Bearing Inside Diameter | 12mm |
| Housing Dimensions | 39 x 43 x 35mm |
| Static Load Rating | 7907N |
| Housing Width | 43mm |
| Housing Length | 39mm |
| Housing Height | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor PM12C to view detailed technical specifications.
No datasheet is available for this part.
