
Pacific Resistor PM16C technical specifications.
| Bearing Inside Diameter | 16mm |
| Housing Dimensions | 43 x 53 x 42mm |
| Static Load Rating | 11870N |
| Housing Width | 53mm |
| Housing Length | 43mm |
| Housing Height | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor PM16C to view detailed technical specifications.
No datasheet is available for this part.
