
Pacific Resistor PM20C technical specifications.
| Bearing Inside Diameter | 20mm |
| Housing Dimensions | 54 x 60 x 50mm |
| Static Load Rating | 18541N |
| Housing Width | 60mm |
| Housing Length | 54mm |
| Housing Height | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor PM20C to view detailed technical specifications.
No datasheet is available for this part.
