
Pacific Resistor PMN25C technical specifications.
| Bearing Inside Diameter | 25mm |
| Housing Dimensions | 67 x 78 x 51mm |
| Static Load Rating | 29881N |
| Housing Width | 78mm |
| Housing Length | 67mm |
| Housing Height | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor PMN25C to view detailed technical specifications.
No datasheet is available for this part.
